This is an aluminum electrolytic capacitor with a capacitance of 330uF and a DC rated voltage of 350VDC. It has a tolerance of 20% and a ripple current of 1460. The capacitor is designed for through hole mounting and has a snap-in termination style. It operates over a temperature range of -25 to 105 degrees Celsius.
Yageo LV350M0330BPF-3045 technical specifications.
| Capacitance | 330uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Ripple Current | 1460mA |
| Leakage Current | 2310@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo LV350M0330BPF-3045 to view detailed technical specifications.
No datasheet is available for this part.