Yageo LV450M0100BPF-2235 technical specifications.
| Capacitance | 100uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo LV450M0100BPF-2235 to view detailed technical specifications.
No datasheet is available for this part.