Yageo MCF-25JR-10K technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | MCF |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MCF-25JR-10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
