
The MCF25SJR-1K5 is a 1.5kR 5% MELF chip resistor from Yageo. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 250mW. The resistor is packaged in tape and reel and is RoHS compliant. It is a fixed resistor with two terminations and is part of the MCF series.
Yageo MCF25SJR-1K5 technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | MCF |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MCF25SJR-1K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.