
The MCF25SJR-56K is a fixed chip resistor from Yageo with a resistance of 56kR and a tolerance of 5%. It is packaged in a MELF case and is available on tape and reel. The resistor can operate over a temperature range of -55°C to 155°C and has a maximum power dissipation of 250mW. It is RoHS compliant and is part of the MCF series.
Yageo MCF25SJR-56K technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 56kR |
| RoHS Compliant | Yes |
| Series | MCF |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MCF25SJR-56K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.