
The MCP100JR-1K5 is a 1.5kR 5% MELF chip resistor from Yageo, available in a package quantity of 2000 units per reel. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 1W. The resistor is RoHS compliant and features a MELF package with a length of 0.232inch. It is suitable for use in a variety of applications where a high-precision resistor is required.
Yageo MCP100JR-1K5 technical specifications.
| Package/Case | MELF |
| Length | 0.232inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | MCP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MCP100JR-1K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
