
The Yageo MF0207FTE52-165R is a fixed resistor with a resistance value of 165 ohms and a tolerance of 1%. It is constructed using metal film technology and has a maximum operating temperature of 155 degrees Celsius. This resistor is designed for through-hole mounting and has a conformal coated case style. It is rated for a maximum voltage of 350 volts and has a negative resistance tolerance of -1.
Yageo MF0207FTE52-165R technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.3 |
| Product Diameter (mm) | 2.4 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.55 |
| Lead Length (mm) | 28 |
| Resistance Value | 165Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Max Voltage Rating | 350V |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | S7293 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo MF0207FTE52-165R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.