Yageo MFP-25BRD52-15K technical specifications.
| Package/Case | Axial |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | MFP |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MFP-25BRD52-15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.