Yageo MFP100BTD52-15R technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 11.5 |
| Tolerance | 0.1 |
| Series | MFP |
| Resistance | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo MFP100BTD52-15R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.