Yageo MFR-25FBF-15K0 technical specifications.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Lead Free | Lead Free |
| Lead Length | 28mm |
| Length | 6.3mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Yageo MFR-25FBF-15K0 to view detailed technical specifications.
No datasheet is available for this part.