This 18.2kR metal film resistor features a 1% tolerance and a DC rated voltage of 250V. It has a diameter of 2.4mm and a lead length of 28mm. The resistor is packaged in a conformal package and is available in quantities of 200 in bulk packaging. It is lead-free and suitable for through-hole mounting.
Yageo MFR-25FBF-18K2 technical specifications.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Lead Free | Lead Free |
| Lead Length | 28mm |
| Length | 6.3mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 18.2kR |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Yageo MFR-25FBF-18K2 to view detailed technical specifications.
No datasheet is available for this part.