This 250V 1% metal film resistor features a conformal package with a 2.4mm diameter. It is lead free and has a lead length of 28mm. The resistor is available in bulk packaging with 200 units per package. It is suitable for use in a variety of applications due to its high DC rated voltage and tight tolerance.
Yageo MFR-25FBF-18K7 technical specifications.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Lead Free | Lead Free |
| Lead Length | 28mm |
| Length | 6.3mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Yageo MFR-25FBF-18K7 to view detailed technical specifications.
No datasheet is available for this part.