This 1.13kR metal film resistor features a 1% tolerance and a DC rated voltage of 250V. It has a 2.4mm metal case and is lead free. The resistor is packaged in a tape and reel format with 5000 units per reel. It is a through-hole component with a lead length of 28mm and a length of 6.3mm.
Yageo MFR-25FRF-1K13 technical specifications.
| Package/Case | Metal |
| Diameter | 2.4mm |
| Lead Free | Lead Free |
| Lead Length | 28mm |
| Length | 6.3mm |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.13kR |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Yageo MFR-25FRF-1K13 to view detailed technical specifications.
No datasheet is available for this part.