Yageo MFR1WSFTE52-18K7 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 9 |
| Tolerance | 1 |
| Series | MFR |
| Resistance | 18700 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo MFR1WSFTE52-18K7 to view detailed technical specifications.
No datasheet is available for this part.