The Yageo MFR25FBF 2K32 is a through-hole metal film resistor with a 1% tolerance and a DC rated voltage of 250V. It features a conformal package and a lead length of 28mm. The resistor has a diameter of 2.4mm and a length of 6.3mm. It is packaged in bulk quantities of 200 units and is lead-free.
Yageo MFR25FBF 2K32 technical specifications.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Lead Free | Lead Free |
| Lead Length | 28mm |
| Length | 6.3mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Yageo MFR25FBF 2K32 to view detailed technical specifications.
No datasheet is available for this part.