This 80.6kR metal film resistor features a 1% tolerance and a DC rated voltage of 250V. It is available in a through-hole package with a lead length of 28mm and a diameter of 2.4mm. The resistor is lead-free and packaged in bulk quantities of 200. The metal film resistor is suitable for a variety of applications.
Yageo MFR25FBF 80K6 technical specifications.
| Package/Case | Metal |
| Diameter | 2.4mm |
| Lead Free | Lead Free |
| Lead Length | 28mm |
| Length | 6.3mm |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 80.6kR |
| Resistor Type | Metal Film |
| Tolerance | 1% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Yageo MFR25FBF 80K6 to view detailed technical specifications.
No datasheet is available for this part.