Yageo MHP-25ARA52-120R technical specifications.
| Package/Case | Axial |
| Length | 0.244inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Resistance | 120R |
| Series | MHP |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MHP-25ARA52-120R to view detailed technical specifications.
No datasheet is available for this part.