Yageo MHP-25ATA52-30K technical specifications.
| Package/Case | Axial |
| Length | 0.244inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 30kR |
| Series | MHP |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MHP-25ATA52-30K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
