Yageo MHP-50ARA52-12R technical specifications.
| Package/Case | Axial |
| Length | 0.358inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Resistance | 12R |
| Series | MHP |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MHP-50ARA52-12R to view detailed technical specifications.
No datasheet is available for this part.