
The MMF-25BRD27K is a 27kR MELF chip resistor from Yageo, featuring a maximum power dissipation of 250mW and an operating temperature range of -55°C to 155°C. It is packaged in tape and reel quantities of 2000. This RoHS compliant resistor is suitable for use in a variety of applications.
Yageo MMF-25BRD27K technical specifications.
| Package/Case | MELF |
| Length | 0.232inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 27kR |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF-25BRD27K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
