
The MMF-50BRD150R is a 150 ohm, 0.1% tolerance, MELF chip resistor from Yageo. It has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 155°C. The resistor is packaged in tape and reel quantities of 2500 units. It is RoHS compliant and features a 2-termination design.
Yageo MMF-50BRD150R technical specifications.
| Package/Case | MELF |
| Length | 0.335inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF-50BRD150R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.