Yageo MMF1WSFRE1R technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | MMF |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo MMF1WSFRE1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.