The Yageo N74F32N is a commercial-grade OR gate logic IC with a 5V supply voltage and 14-pin PDIP package. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum propagation delay of 6.3ns. The device has a maximum power supply current of 15.5mA and a load capacitance of 50pF.
Yageo N74F32N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OR GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 6.3 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 15.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Yageo N74F32N to view detailed technical specifications.
No datasheet is available for this part.