Yageo NCR100KR-73-150R technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.453inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | NCR |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo NCR100KR-73-150R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.