
The Yageo NCR3WSKR-73-510R is a fixed resistor with a resistance of 510 ohms and a tolerance of 10%. It features a flame retardant coating and is packaged in an axial configuration. The resistor has a maximum power dissipation of 3 watts and operates over a temperature range of -55°C to 155°C. It is available in quantities of 1000 and is packaged on tape and reel. The Yageo NCR3WSKR-73-510R is RoHS compliant.
Yageo NCR3WSKR-73-510R technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.61inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 510R |
| RoHS Compliant | Yes |
| Series | NCR |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo NCR3WSKR-73-510R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.