Yageo NKN400FR-73-27R technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Length | 0.689inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 27R |
| Series | NKN |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo NKN400FR-73-27R to view detailed technical specifications.
No datasheet is available for this part.