The NL201614T-R39J-S is a 0806 wirewound ferrite inductor with an inductance of 0.39uH and a tolerance of 5%. It has a maximum DC current rating of 0.49A and a maximum DC resistance of 0.5R. The inductor's minimum quality factor is 25 and its minimum self resonant frequency is 210MHz. It is designed for surface mount applications and has a maximum operating temperature of 85 degrees Celsius.
Yageo NL201614T-R39J-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.49A |
| Maximum Saturation Current | 0.49A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 210MHz |
| Case Size | 0806 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo NL201614T-R39J-S to view detailed technical specifications.
No datasheet is available for this part.