This 0.022uH wirewound ferrite RF inductor has a 10% tolerance and a maximum DC current of 1.5A. The maximum DC resistance is 0.35 ohms. It has a minimum quality factor of 20 and a minimum self resonant frequency of 2100 MHz. The inductor is available in a 1008 case size with a product length of 2.92 mm, height of 2.1 mm, and product depth of 2.79 mm. It operates between -25°C and 85°C.
Yageo NL252018B-22NK-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.022uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.5A |
| Maximum Saturation Current | 1.5A |
| Max DC Resistance | 0.35Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 2100MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo NL252018B-22NK-S to view detailed technical specifications.
No datasheet is available for this part.