This 0.068uH wirewound ferrite RF inductor features a 5% tolerance and operates at a maximum DC current of 1.24A. The inductor's self resonant frequency is a minimum of 1200MHz, and its quality factor is a minimum of 35. The inductor is designed for surface mount applications and has a case size of 1008. It can operate over a temperature range of -25 to 85 degrees Celsius.
Yageo NL252018B-68NJ-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.24A |
| Maximum Saturation Current | 1.24A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo NL252018B-68NJ-S to view detailed technical specifications.
No datasheet is available for this part.