This Yageo NL252018B-R39J-S inductor is a surface mount, fixed inductor with a ferrite core and wirewound technology. It has a nominal inductance of 0.39uH and a tolerance of 5%. The inductor's maximum DC current and saturation current are both 0.81A, and its maximum DC resistance is 0.65 ohms. The inductor's quality factor is a minimum of 30, and its self resonant frequency is a minimum of 375MHz. It has a case size of 1008 and dimensions of 2.92 x 2.1 x 2.79mm. The operating temperature range is -25 to 85 degrees Celsius.
Yageo NL252018B-R39J-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.81A |
| Maximum Saturation Current | 0.81A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 375MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo NL252018B-R39J-S to view detailed technical specifications.
No datasheet is available for this part.