The NL252018B-R47K-S is a wirewound ferrite inductor from Yageo with a type of RF and technology of wirewound. It has an inductance of 0.47uH and a tolerance of 10%. The inductor's maximum DC current and maximum saturation current are both 0.8A. The maximum DC resistance is 0.68. The inductor has a minimum quality factor of 30 and a minimum self resonant frequency of 350M. It measures 2.92 in length, 2.1 in height, and 2.79 in product depth. The operating temperature range is from -25 to 85 degrees Celsius.
Yageo NL252018B-R47K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 0.8A |
| Max DC Resistance | 0.68Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 350MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo NL252018B-R47K-S to view detailed technical specifications.
No datasheet is available for this part.