The NL252018T-68NK-N is a ferrite wirewound inductor with a nominal inductance of 0.068uH and a tolerance of 10%. It operates at a maximum DC current of 1.24A and has a maximum DC resistance of 0.65. The inductor is designed for use at a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. It is available in a 1008 case size with a product length of 2.92mm, height of 2.1mm, and product depth of 2.79mm.
Yageo NL252018T-68NK-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.24A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo NL252018T-68NK-N to view detailed technical specifications.
No datasheet is available for this part.