The NL252018T-R10K-N is a 0.1uH wirewound ferrite RF inductor with a 10% tolerance. It has a maximum DC current rating of 1.22 and a maximum DC resistance of 0.8. The inductor is designed for surface mount applications and has a case size of 1008. It operates over a temperature range of -25°C to 85°C.
Yageo NL252018T-R10K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.22A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 800MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo NL252018T-R10K-N to view detailed technical specifications.
No datasheet is available for this part.