This Yageo NL252018T-R47K-NL inductor is a wirewound ferrite type with a core material of ferrite and an inductance of 0.47uH. It has a tolerance of 10% and a maximum DC current of 0.8A. The inductor's maximum DC resistance is 0.68 ohms and it has a minimum quality factor of 30. It operates within a temperature range of -25 to 85 degrees Celsius.
Yageo NL252018T-R47K-NL technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 0.8A |
| Max DC Resistance | 0.68Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 350MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo NL252018T-R47K-NL to view detailed technical specifications.
No datasheet is available for this part.