The NL252018T-R47K-SL is a ferrite wirewound inductor with a core material and a tolerance of 10%. It has a maximum DC current of 0.8A and a maximum saturation current of 0.8A. The inductor's maximum DC resistance is 0.68 and its minimum quality factor is 30. The NL252018T-R47K-SL has a minimum self resonant frequency of 350M and is available in a 1008 case size. It operates within a temperature range of -25 to 85 degrees Celsius.
Yageo NL252018T-R47K-SL technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 0.8A |
| Max DC Resistance | 0.68Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 350MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo NL252018T-R47K-SL to view detailed technical specifications.
No datasheet is available for this part.