Yageo's NL322522T-120K-N is a wirewound ferrite RF inductor with an inductance of 12uH and a tolerance of 10%. It features a minimum quality factor of 30 and a minimum self resonant frequency of 20M. The inductor is designed for surface mount applications and has a case size of 1210. Operating temperature range is from -25°C to 85°C.
Yageo NL322522T-120K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 2.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo NL322522T-120K-N to view detailed technical specifications.
No datasheet is available for this part.