This Yageo inductor is a wirewound ferrite core device with a nominal inductance of 12uH and a tolerance of 10%. It has a maximum DC current rating of 0.14A and a maximum saturation current of 0.14A. The inductor's maximum DC resistance is 2.5 ohms and it has a minimum quality factor of 30. The device is packaged in a 1210 case with dimensions of 3.4mm length, 2.4mm height, and 2.7mm depth. It operates over a temperature range of -25°C to 85°C.
Yageo NL322522T-120K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.14A |
| Maximum Saturation Current | 0.14A |
| Max DC Resistance | 2.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 1210 |
| Product Length | 3.4mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo NL322522T-120K-S to view detailed technical specifications.
No datasheet is available for this part.