Yageo NL322522T-3R3K-N technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.7mm |
| Height | 2.4mm |
| Inductance | 3.3uH |
| Max DC Current | 260mA |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo NL322522T-3R3K-N to view detailed technical specifications.
No datasheet is available for this part.