This 1000uH wirewound ferrite inductor features a 10% tolerance and a maximum DC resistance of 50 ohms. It has a minimum quality factor of 30 and a minimum self resonant frequency of 2.5MHz. The inductor is designed for surface mount applications and has a case size of 1812. It can operate within a temperature range of -25C to 85C.
Yageo NL453232T-102K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.03A |
| Maximum Saturation Current | 0.03A |
| Max DC Resistance | 50Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 2.5MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo NL453232T-102K-N to view detailed technical specifications.
No datasheet is available for this part.