This 120uH inductor features a 10% tolerance and is constructed with a wirewound ferrite core. It has a maximum DC current of 0.11A and a maximum DC resistance of 8 ohms. The inductor's minimum quality factor is 40 and its minimum self resonant frequency is 6MHz. It is designed for surface mount applications and has a case size of 1812. The operating temperature range is from -25°C to 85°C.
Yageo NL453232T-121K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 120uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 8Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 6MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo NL453232T-121K-N to view detailed technical specifications.
No datasheet is available for this part.