Yageo NL453232T-330K-N technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 160mA |
| DC Resistance (DCR) | 4R |
| Depth | 3.5mm |
| Inductance | 33uH |
| Length | 4.8mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo NL453232T-330K-N to view detailed technical specifications.
No datasheet is available for this part.