This 6.8uH wirewound ferrite inductor features a 10% tolerance and a maximum DC current of 0.6A. It has a minimum quality factor of 20 and a minimum self resonant frequency of 33MHz. The inductor is available in a 1210 surface mount package with dimensions of 3.7mm in length, 2.6mm in height, and 2.9mm in depth. It operates over a temperature range of -25°C to 85°C.
Yageo NLC322522B-6R8K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 0.6A |
| Max DC Resistance | 0.27Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 33MHz |
| Case Size | 1210 |
| Product Length | 3.7mm |
| Height | 2.6mm |
| Product Depth | 2.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo NLC322522B-6R8K-S to view detailed technical specifications.
No datasheet is available for this part.