Yageo NLC322522T-101K-N technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Depth | 2.9mm |
| Height | 2.6mm |
| Inductance | 100uH |
| Max DC Current | 145mA |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo NLC322522T-101K-N to view detailed technical specifications.
No datasheet is available for this part.