This ferrite wirewound inductor has a rated inductance of 150uH with a tolerance of 5%. It operates at a maximum DC current of 0.12A and a maximum saturation current of 0.12A. The inductor's maximum DC resistance is 6.1 ohms and its minimum quality factor is 15. The device measures 3.7mm in length, 2.6mm in height, and 2.9mm in depth, and is packaged in a 1210 case size. It is designed to operate over a temperature range of -25°C to 85°C.
Yageo NLC322522T-151J-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.12A |
| Maximum Saturation Current | 0.12A |
| Max DC Resistance | 6.1Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 5MHz |
| Case Size | 1210 |
| Product Length | 3.7mm |
| Height | 2.6mm |
| Product Depth | 2.9mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo NLC322522T-151J-N to view detailed technical specifications.
No datasheet is available for this part.