This 330uH wirewound ferrite RF inductor from Yageo features a 10% tolerance and a maximum DC resistance of 13 ohms. It has a minimum quality factor of 20 and a minimum self resonant frequency of 4MHz. The inductor is designed for surface mount applications and has a case size of 1812. It operates over a temperature range of -25 to 85°C.
Yageo NLC453232B-331K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.09A |
| Maximum Saturation Current | 0.09A |
| Max DC Resistance | 13Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 4MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo NLC453232B-331K-N to view detailed technical specifications.
No datasheet is available for this part.