Inductor RF Molded Wirewound 47uH 10% 2.52MHz 10Q-Factor Ferrite 0.26A 1.9Ohm DCR 1812 T/R
Yageo NLC453232T-470K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.26A |
| Maximum Saturation Current | 0.26A |
| Max DC Resistance | 1.9Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 11.5MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo NLC453232T-470K-S to view detailed technical specifications.
No datasheet is available for this part.