This 56uH inductor features a wirewound construction with a ferrite core and molded protection style. It has a tolerance of 10% and a maximum DC current of 0.24A. The inductor's maximum DC resistance is 2.2 ohms and its minimum quality factor is 10. It operates within a temperature range of -25°C to 85°C.
Yageo NLC453232T-560K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.24A |
| Maximum Saturation Current | 0.24A |
| Max DC Resistance | 2.2Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 10.5MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.5mm |
| Product Depth | 3.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo NLC453232T-560K-S to view detailed technical specifications.
No datasheet is available for this part.