This Yageo NLC565050T-221K-S inductor features a ferrite core and wirewound technology. It has a molded protection style and a 10% tolerance. The inductor's maximum DC current and saturation current are both 0.17A, with a maximum DC resistance of 3.4 ohms. The minimum quality factor is 20 and the minimum self resonant frequency is 3.9 MHz. The inductor measures 5.9mm in length and 5.3mm in height, with a case size of 2220. It operates within a temperature range of -25°C to 85°C.
Yageo NLC565050T-221K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.17A |
| Maximum Saturation Current | 0.17A |
| Max DC Resistance | 3.4Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 3.9MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo NLC565050T-221K-S to view detailed technical specifications.
No datasheet is available for this part.