This is a surface mount fixed inductor with a wirewound ferrite core. It has a nominal inductance of 3.9uH and a tolerance of 10%. The inductor is designed for use in RF applications and has a maximum DC current rating of 1.05A. The inductor's case size is 2220 and its dimensions are 5.9mm x 5.3mm x 5.3mm. It can operate over a temperature range of -25C to 85C.
Yageo NLC565050T-3R9K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 1.05A |
| Maximum Saturation Current | 1.05A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 32MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo NLC565050T-3R9K-S to view detailed technical specifications.
No datasheet is available for this part.