This Yageo NLC565050T-560K-N is a ferrite wirewound inductor with a type of RF and technology of wirewound. It features a molded protection style and a core material of ferrite. The inductance is 56uH with a tolerance of 10%. The maximum DC current and maximum saturation current are both 0.31. The maximum DC resistance is 1. The minimum quality factor is 10 and the minimum self resonant frequency is 7.8M. It has a case size of 2220 and dimensions of 5.9mm in length, 5.3mm in height, and 5.3mm in depth. It operates between -25°C and 85°C.
Yageo NLC565050T-560K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.31A |
| Maximum Saturation Current | 0.31A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 7.8MHz |
| Case Size | 2220 |
| Product Length | 5.9mm |
| Height | 5.3mm |
| Product Depth | 5.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo NLC565050T-560K-N to view detailed technical specifications.
No datasheet is available for this part.